
Cornell Dubilier VR3 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
