
Cornell Dubilier VR3B technical specifications.
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 34.9mm |
| Height | 19.05mm |
| Length | 56.36mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
