
Cornell Dubilier VR6 technical specifications.
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 44.45mm |
| Height | 28.58mm |
| Length | 65.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VR |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier VR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
