
Cornell Dubilier VR8A technical specifications.
| Body Material | Steel |
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 50.8mm |
| Finish | Chromate |
| Height | 28.58mm |
| Length | 71.44mm |
| Mount | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
