Cornell Dubilier WBR100-150A technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16.51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 46.5mm |
| Lead Diameter | 0.812mm |
| Length | 1.83inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 190mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR100-150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.