Cornell Dubilier WBR100-35A technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 10.16mm |
| ESR (Equivalent Series Resistance) | 4.4R |
| Length | 22.35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 86mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Working Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR100-35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.