Cornell Dubilier WBR150-75A technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 33.5mm |
| Lead Diameter | 0.812mm |
| Length | 1.32inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR150-75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.