16µF, 150V axial aluminum electrolytic capacitor with a ±100% tolerance and 19.5Ω ESR. Features a 2000-hour life at 85°C, 45mA ripple current, and 20µA leakage current. Dimensions are 10.16mm diameter by 25.4mm length, with straight axial leads for through-hole mounting. Operates from -40°C to 85°C.
Cornell Dubilier WBR16-150A technical specifications.
| Capacitance | 16uF |
| Package/Case | Axial |
| Diameter | 10.16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19.5R |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 20uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 45mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR16-150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.