Cornell Dubilier WBR20-250A technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 11.94mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12.5R |
| Height | 39.9mm |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 75mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR20-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.