Cornell Dubilier WBR20-500 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR20-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.