
Cornell Dubilier WBR2000-25A technical specifications.
| Capacitance | 2mF |
| Package/Case | Axial |
| Diameter | 16.51mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 1.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR2000-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
