Cornell Dubilier WBR300-35A technical specifications.
| Capacitance | 300uF |
| Package/Case | Axial |
| Diameter | 11.94mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.45R |
| Height | 33.528mm |
| Length | 1.32inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR300-35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.