Cornell Dubilier WBR40-250A technical specifications.
| Capacitance | 40uF |
| Package/Case | Axial |
| Diameter | 13.208mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6.3R |
| Height | 46.482mm |
| Length | 1.83inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 125mA |
| RoHS Compliant | No |
| Series | WBR |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WBR40-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.