
Aluminum electrolytic capacitor, 50µF capacitance, 50V DC voltage rating. Features axial termination, 7.7Ω ESR, and 60mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Axial package measures 10.16mm diameter and 47.75mm length. RoHS compliant and lead-free.
Cornell Dubilier WBR50-50A technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10.16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.7R |
| Height | 47.752mm |
| Lead Diameter | 0.812mm |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR50-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
