
The Cornell Dubilier WBR500-16A is a 500uF axial aluminum electrolytic capacitor with a 16V voltage rating and a maximum operating temperature of 85°C. It features a through-hole package and is RoHS compliant. The capacitor has a dielectric material of aluminum and an equivalent series resistance of 1.1 ohms. It is available in a bulk packaging with 25 units per package.
Cornell Dubilier WBR500-16A technical specifications.
| Capacitance | 500uF |
| Package/Case | Axial |
| Diameter | 10.16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 25.4mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR500-16A to view detailed technical specifications.
No datasheet is available for this part.