The WBR500-25 is a 500uF axial aluminum electrolytic capacitor with an ESR of 950mR and a tolerance of 150%. It operates over a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is RoHS compliant and suitable for applications requiring a high capacitance value.
Cornell Dubilier WBR500-25 technical specifications.
| Capacitance | 500uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 950mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Tolerance | 150% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR500-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.