
Cornell Dubilier WBR500-50A technical specifications.
| Capacitance | 500uF |
| Package/Case | Axial |
| Diameter | 13.21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 770mR |
| Features | General Purpose |
| Height | 39.9mm |
| Length | 1.57inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | WBR |
| Termination | Axial |
| Tolerance | 150% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WBR500-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.