
Cap Aluminum Lytic 500uF 50V -10% to 150% (13.21 X 39.88mm) Axial 0.77 Ohm 340mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier WBR500-50AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.812 |
| Product Length (mm) | 39.88 |
| Product Diameter (mm) | 13.21 |
| Number of Terminals | 2 |
| Size (mm) | 13.21 X 39.88 |
| Capacitance | 500uF |
| Voltage | 50VDC |
| Tolerance | -10% to 150% |
| DC Rated Voltage | 50VDC |
| ESR | 0.77Ohm |
| Ripple Current | 340mA |
| Leakage Current | 260uA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier WBR500-50AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.