Cornell Dubilier WGR471M1VJ26V technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1150mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Cornell Dubilier WGR471M1VJ26V to view detailed technical specifications.
No datasheet is available for this part.