
This 2.2nF film capacitor from Cornell Dubilier has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a polyester dielectric material and has a dissipation factor of 0.75%. The capacitor is lead-free and RoHS compliant, packaged in bulk quantities of 500. It is available in an axial package with a 0.5mm lead diameter and a length of 10.3mm.
Cornell Dubilier WMC08D22K-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WMC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMC08D22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.