Cornell Dubilier WMC08S1K technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 0.185inch |
| Length | 0.406inch |
| RoHS Compliant | No |
| Series | WMC |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMC08S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.