
Axial film capacitor with 10nF capacitance and 80V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 4.7mm diameter and 10.3mm length with 0.5mm lead diameter. This RoHS compliant component is suitable for through-hole mounting and is supplied in bulk packaging.
Cornell Dubilier WMC08S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Life (Hours) | 250Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WMC |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMC08S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.