Cornell Dubilier WMC2D15K-F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Diameter | 4.7mm |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Length | 10.3mm |
| Life (Hours) | 250Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WMC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMC2D15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.