Cornell Dubilier WMC4D1K-F technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Diameter | 4.7mm |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Length | 11.9mm |
| Life (Hours) | 250Hour |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | WMC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMC4D1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.