Cornell Dubilier WMF05P18K-F technical specifications.
| Capacitance | 180nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WMF |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMF05P18K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.