Cornell Dubilier WMF1D15K technical specifications.
| Capacitance | 1.5nF |
| Diameter | 4.8mm |
| Length | 14.3mm |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1D15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.