Cornell Dubilier WMF1D1JR-F+AA technical specifications.
| Capacitance | 1nF |
| Diameter | 4.8mm |
| Lead Diameter | 0.5mm |
| Length | 14.3mm |
| Life (Hours) | 500Hour |
| Package Quantity | 2000 |
| Series | WMF |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1D1JR-F+AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.