Cornell Dubilier WMF1D33K technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.8mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1D33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.