Cap Film 0.82uF 100V PET 10% (13.7 X 35.9mm) Axial 125°C
Cornell Dubilier WMF1P82K-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 35.9 |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier WMF1P82K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.