Cornell Dubilier WMF1S15K technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1S15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.