Cornell Dubilier WMF1S33K technical specifications.
| Capacitance | 33nF |
| Diameter | 6.5mm |
| Length | 17.4mm |
| Life (Hours) | 500Hour |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1S33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.