Cornell Dubilier WMF1S39K technical specifications.
| Capacitance | 39nF |
| Diameter | 6.1mm |
| Length | 20.6mm |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF1S39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.