Cornell Dubilier WMF2P1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 8.1mm |
| Length | 23.8mm |
| Life (Hours) | 500Hour |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF2P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.