Cornell Dubilier WMF2P33K technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Diameter | 13.8mm |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WMF |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF2P33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.