Cornell Dubilier WMF2S1KR-F+BB technical specifications.
| Capacitance | 10nF |
| Diameter | 5.8mm |
| Length | 14.3mm |
| Life (Hours) | 500Hour |
| Packaging | Tape and Reel |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMF2S1KR-F+BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.