Axial leaded polyester film capacitor with 0.1µF capacitance and 400V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and 0.75% dissipation factor. Designed for through-hole PCB mounting with axial terminations and a 0.6mm lead diameter. RoHS compliant and suitable for applications requiring stable performance across a -55°C to 125°C temperature range.
Cornell Dubilier WMF4P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.75% |
| Lead Diameter | 0.6mm |
| Length | 27mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMF4P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.