Cornell Dubilier WMF4P47K technical specifications.
| Capacitance | 470nF |
| Diameter | 18.5mm |
| Length | 41.3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF4P47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.