Cornell Dubilier WMF6P22K technical specifications.
| Capacitance | 220nF |
| Diameter | 18.3mm |
| Length | 41.3mm |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF6P22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.