Cornell Dubilier WMF6P47K technical specifications.
| Capacitance | 470nF |
| Diameter | 22.5mm |
| Dielectric Material | Polyester |
| Length | 50.8mm |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF6P47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.