Cornell Dubilier WMF6S1K technical specifications.
| Capacitance | 10nF |
| Diameter | 7.4mm |
| Dielectric Material | Polyester |
| Length | 20.6mm |
| Life (Hours) | 500Hour |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | WMF |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier WMF6S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.