
Axial polyester film capacitor with 630V DC rated voltage and 250V AC rated voltage. Features 10nF capacitance with a ±10% tolerance. Constructed with a polyester dielectric and axial leads for through-hole mounting. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Cornell Dubilier WMF6S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WMF |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier WMF6S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
