Cap Film 3.3uF 100V PP 10% (23.5 X 64mm) Axial 105°C
Cornell Dubilier WPP1W3P3K-F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC|70VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 23.5 X 64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier WPP1W3P3K-F to view detailed technical specifications.
No datasheet is available for this part.