Conn GPO 0Hz to 40GHz 50Ohm Solder RA Thru-Hole M Gold Over Nickel
Corning A009-P93-12-125-T technical specifications.
| Type | GPO |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corning A009-P93-12-125-T to view detailed technical specifications.
No datasheet is available for this part.