Cornucopia Tool & Plastics HMPT-68 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.12Ohm |
| Lead Style | Pin |
| Height | 9.65mm |
| Product Diameter | 23.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics HMPT-68 to view detailed technical specifications.
No datasheet is available for this part.