Cornucopia Tool & Plastics LPSLDM-100 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 20.32(Max) |
| Package Width (mm) | 10.16(Max) |
| Package Height (mm) | 5.72(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Mounting | Through Hole |
| Category | Active Tapped Delay Line |
| Number of Taps | 5 |
| Number of Independent Delay Inputs | 1 |
| Increment Range | 20 to 50ns |
| Maximum Delay Time Range | 100 to 200ns |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32440 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornucopia Tool & Plastics LPSLDM-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.