This 12uH toroidal power inductor features a powdered iron core and a 10% tolerance. It can handle a maximum DC current of 2A and a maximum saturation current of 2.26A. The inductor has a maximum DC resistance of 0.06 ohms and is available in a through-hole package with a product length of 10.8mm and a product depth of 6.35mm. The operating temperature range is -55°C to 125°C.
Cornucopia Tool & Plastics VMPT-12 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.26A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Pin |
| Product Length | 10.8mm |
| Product Depth | 6.35mm |
| Height | 10.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics VMPT-12 to view detailed technical specifications.
No datasheet is available for this part.