Cornucopia Tool & Plastics VMPT-1500 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 1500uH |
| Tolerance | 10% |
| Maximum DC Current | 4.5A |
| Maximum Saturation Current | 1.74A |
| Max DC Resistance | 0.22Ohm |
| Lead Style | Pin |
| Product Length | 35.56mm |
| Product Depth | 18.42mm |
| Height | 45.09mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics VMPT-1500 to view detailed technical specifications.
No datasheet is available for this part.