Cornucopia Tool & Plastics VMPT-56 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 56uH |
| Tolerance | 10% |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.11Ohm |
| Lead Style | Pin |
| Product Length | 15.24mm |
| Product Depth | 6.99mm |
| Height | 15.88mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics VMPT-56 to view detailed technical specifications.
No datasheet is available for this part.