Cornucopia Tool & Plastics VMPT-680 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 680uH |
| Tolerance | 10% |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 1.76A |
| Max DC Resistance | 0.21Ohm |
| Lead Style | Pin |
| Product Length | 25.4mm |
| Product Depth | 15.24mm |
| Height | 33.02mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics VMPT-680 to view detailed technical specifications.
No datasheet is available for this part.