Cornucopia Tool & Plastics VMPT-820 technical specifications.
| Type | Power |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 820uH |
| Tolerance | 10% |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 1.91A |
| Max DC Resistance | 0.16Ohm |
| Lead Style | Pin |
| Product Length | 30.48mm |
| Product Depth | 17.78mm |
| Height | 40.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornucopia Tool & Plastics VMPT-820 to view detailed technical specifications.
No datasheet is available for this part.